
SRR7045-102M | |
|---|---|
DigiKey Part Number | SRR7045-102MTR-ND - Tape & Reel (TR) SRR7045-102MCT-ND - Cut Tape (CT) SRR7045-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-102M |
Description | FIXED IND 1MH 250MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 330 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 90 @ 252kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.37900 | $43.79 |
| 100 | $3.59840 | $359.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51532 | $2,515.32 |
| 2,000 | $2.37922 | $4,758.44 |


