
SRR6038-101Y | |
---|---|
DigiKey Part Number | SRR6038-101YTR-ND - Tape & Reel (TR) SRR6038-101YCT-ND - Cut Tape (CT) SRR6038-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-101Y |
Description | FIXED IND 100UH 650MA 358MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 650 mA 358mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 358mOhm Max | |
Q @ Freq | 6.7 @ 796kHz | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.96000 | $5.96 |
10 | $4.91000 | $49.10 |
100 | $4.03960 | $403.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.32266 | $3,322.66 |
2,000 | $3.13322 | $6,266.44 |
3,000 | $3.02757 | $9,082.71 |
5,000 | $2.89962 | $14,498.10 |
7,000 | $2.81840 | $19,728.80 |
10,000 | $2.73486 | $27,348.60 |
25,000 | $2.70598 | $67,649.50 |