
SRR6028-221Y | |
|---|---|
DigiKey Part Number | SRR6028-221YTR-ND - Tape & Reel (TR) SRR6028-221YCT-ND - Cut Tape (CT) SRR6028-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-221Y |
Description | FIXED IND 220UH 450MA 820MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 450 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-221Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 820mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.37300 | $43.73 |
| 100 | $3.59380 | $359.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.13434 | $1,567.17 |
| 1,000 | $2.95542 | $2,955.42 |
| 1,500 | $2.85559 | $4,283.39 |
| 2,500 | $2.73473 | $6,836.82 |
| 3,500 | $2.65797 | $9,302.90 |
| 5,000 | $2.57902 | $12,895.10 |
| 12,500 | $2.38705 | $29,838.12 |
| 25,000 | $2.37616 | $59,404.00 |

