
SRR6028-220Y | |
---|---|
DigiKey Part Number | SRR6028-220YTR-ND - Tape & Reel (TR) SRR6028-220YCT-ND - Cut Tape (CT) SRR6028-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-220Y |
Description | FIXED IND 22UH 1.4A 115 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-220Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | 8.5 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $4.37900 | $43.79 |
100 | $3.59840 | $359.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.13836 | $1,569.18 |
1,000 | $2.95922 | $2,959.22 |
1,500 | $2.85926 | $4,288.89 |
2,500 | $2.73825 | $6,845.62 |
3,500 | $2.66139 | $9,314.86 |
5,000 | $2.58234 | $12,911.70 |
12,500 | $2.39013 | $29,876.62 |
25,000 | $2.37922 | $59,480.50 |