
| SRR6028-150Y | |
|---|---|
| DigiKey Part Number | 118-SRR6028-150YTR-ND - Tape & Reel (TR) 118-SRR6028-150YCT-ND - Cut Tape (CT) 118-SRR6028-150YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR6028-150Y | 
| Description | FIXED IND 15UH 1.7A 78 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 78mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR6028-150Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 15 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.3A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 78mOhm Max | |
| Q @ Freq | 9.5 @ 2.52MHz | |
| Frequency - Self Resonant | 22MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $4.37300 | $43.73 | 
| 100 | $3.59380 | $359.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $3.13434 | $1,567.17 | 
| 1,000 | $2.95542 | $2,955.42 | 
| 1,500 | $2.85559 | $4,283.39 | 
| 2,500 | $2.73473 | $6,836.82 | 
| 3,500 | $2.65797 | $9,302.90 | 
| 5,000 | $2.57902 | $12,895.10 | 
| 12,500 | $2.38705 | $29,838.12 | 
| 25,000 | $2.37616 | $59,404.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China