
SRR5028-470Y | |
|---|---|
DigiKey Part Number  | 118-SRR5028-470YTR-ND - Tape & Reel (TR) 118-SRR5028-470YCT-ND - Cut Tape (CT) 118-SRR5028-470YDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRR5028-470Y  | 
Description  | FIXED IND 47UH 820MA 250MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRR5028-470Y Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 47 µH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 650mA  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 250mOhm Max  | |
Q @ Freq  | 7 @ 2.52MHz  | |
Frequency - Self Resonant  | 13MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.228" L x 0.228" W (5.80mm x 5.80mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $4.28300 | $42.83 | 
| 100 | $3.52370 | $352.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $3.13245 | $1,252.98 | 
| 800 | $2.95369 | $2,362.95 | 
| 1,200 | $2.85384 | $3,424.61 | 
| 2,000 | $2.73298 | $5,465.96 | 
| 2,800 | $2.65623 | $7,437.44 | 
| 4,000 | $2.57729 | $10,309.16 | 
| 10,000 | $2.38535 | $23,853.50 | 
| 20,000 | $2.32517 | $46,503.40 | 

