SRR5028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-270Y

DigiKey Part Number
SRR5028-270YTR-ND - Tape & Reel (TR)
SRR5028-270YCT-ND - Cut Tape (CT)
SRR5028-270YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-270Y
Description
FIXED IND 27UH 1.05A 160MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.05 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-270Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.28300$42.83
100$3.52370$352.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.13245$1,252.98
800$2.95369$2,362.95
1,200$2.85384$3,424.61
2,000$2.73298$5,465.96
2,800$2.65623$7,437.44
4,000$2.57729$10,309.16
10,000$2.38535$23,853.50
20,000$2.32517$46,503.40
Manufacturers Standard Package