
SRR1806-330M | |
|---|---|
DigiKey Part Number | 118-SRR1806-330MTR-ND - Tape & Reel (TR) 118-SRR1806-330MCT-ND - Cut Tape (CT) 118-SRR1806-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-330M |
Description | FIXED IND 33UH 2.5A 83 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm | |
Q @ Freq | 44 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.77200 | $67.72 |
| 100 | $5.56740 | $556.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.15064 | $1,287.66 |
| 500 | $4.85660 | $2,428.30 |
| 750 | $4.69244 | $3,519.33 |
| 1,250 | $4.49383 | $5,617.29 |
| 1,750 | $4.36764 | $7,643.37 |
| 2,500 | $4.23788 | $10,594.70 |
| 6,250 | $3.92236 | $24,514.75 |
| 12,500 | $3.86509 | $48,313.62 |


