


MF-MSMF110/24X-2 | |
|---|---|
DigiKey Part Number | MF-MSMF110/24X-2TR-ND - Tape & Reel (TR) MF-MSMF110/24X-2CT-ND - Cut Tape (CT) MF-MSMF110/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110/24X-2 |
Description | PTC RESET FUSE 24V 1.1A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF110/24X-2 Models |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 180 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 24V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 500 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 5 | $3.73200 | $18.66 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.85620 | $142.81 |
| 100 | $2.63500 | $263.50 |
| 250 | $2.36876 | $592.19 |
| 500 | $2.18512 | $1,092.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.92142 | $2,882.13 |
| 3,000 | $1.77069 | $5,312.07 |
| 4,500 | $1.68766 | $7,594.47 |
| 7,500 | $1.58810 | $11,910.75 |
| 10,500 | $1.52544 | $16,017.12 |
| 15,000 | $1.46145 | $21,921.75 |










