SRR1260A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-470M

DigiKey Part Number
SRR1260A-470MTR-ND - Tape & Reel (TR)
SRR1260A-470MCT-ND - Cut Tape (CT)
SRR1260A-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-470M
Description
FIXED IND 47UH 2.6A 86 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.6 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
7.63MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.05000$10.05
10$8.29200$82.92
25$7.66920$191.73
50$7.23120$361.56
100$6.81780$681.78
250$6.30744$1,576.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.85622$3,513.73
1,200$5.52238$6,626.86
1,800$5.33622$9,605.20
3,000$5.11083$15,332.49
4,200$4.96772$20,864.42
6,000$4.84013$29,040.78
Manufacturers Standard Package