
SRR1260A-390M | |
---|---|
DigiKey Part Number | SRR1260A-390MTR-ND - Tape & Reel (TR) SRR1260A-390MCT-ND - Cut Tape (CT) SRR1260A-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-390M |
Description | FIXED IND 39UH 2.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 2.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-390M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $5.23482 | $12,563.57 |