PA430(3,4).xxxNLT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.393NLT

DigiKey Part Number
553-2545-2-ND - Tape & Reel (TR)
553-2545-1-ND - Cut Tape (CT)
553-2545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4304.393NLT
Description
FIXED IND 39UH 2A 68 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.393NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$9.13900$91.39
100$7.51310$751.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$6.45357$3,872.14
1,200$6.08572$7,302.86
1,800$5.88063$10,585.13
3,000$5.63228$16,896.84
4,200$5.47465$22,993.53
6,000$5.38847$32,330.82
Manufacturers Standard Package