
SRR1260A-100M | |
|---|---|
DigiKey Part Number | SRR1260A-100MTR-ND - Tape & Reel (TR) SRR1260A-100MCT-ND - Cut Tape (CT) SRR1260A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-100M |
Description | FIXED IND 10UH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 32 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.28100 | $82.81 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.22200 | $361.10 |
| 100 | $6.80910 | $680.91 |
| 250 | $6.29936 | $1,574.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.84870 | $3,509.22 |
| 1,200 | $5.51528 | $6,618.34 |
| 1,800 | $5.32936 | $9,592.85 |
| 3,000 | $5.10426 | $15,312.78 |
| 4,200 | $4.96134 | $20,837.63 |
| 6,000 | $4.83391 | $29,003.46 |


