SRR1260-470Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $8.04645
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $8.04645
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $6.27277
Datasheet
SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-470Y

DigiKey Part Number
SRR1260-470Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1260-470Y
Description
FIXED IND 47UH 2.6A 86 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.6 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-470Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
7.63MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.