
SRR1260-270M | |
|---|---|
DigiKey Part Number | SRR1260-270MTR-ND - Tape & Reel (TR) SRR1260-270MCT-ND - Cut Tape (CT) SRR1260-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-270M |
Description | FIXED IND 27UH 3.6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 12.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.77200 | $67.72 |
| 100 | $5.56740 | $556.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.78210 | $2,869.26 |
| 1,200 | $4.50934 | $5,411.21 |
| 1,800 | $4.35727 | $7,843.09 |
| 3,000 | $4.17310 | $12,519.30 |
| 4,200 | $4.05615 | $17,035.83 |
| 6,000 | $3.93589 | $23,615.34 |
| 15,000 | $3.86509 | $57,976.35 |

