SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-8R2M

DigiKey Part Number
SRR1240-8R2MTR-ND - Tape & Reel (TR)
SRR1240-8R2MCT-ND - Cut Tape (CT)
SRR1240-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-8R2M
Description
FIXED IND 8.2UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$7.66900$76.69
100$6.30360$630.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.28429$4,227.43
1,600$4.98321$7,973.14
2,400$4.81527$11,556.65
4,000$4.61194$18,447.76
5,600$4.48285$25,103.96
8,000$4.43394$35,471.52
Manufacturers Standard Package