SRR1240-681K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1,422
Unit Price: $12.89000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $6.06059
Datasheet
SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-681K

DigiKey Part Number
SRR1240-681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1240-681K
Description
FIXED IND 680UH 500MA 2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 500 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-681K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
3.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.28429$4,227.43
Manufacturers Standard Package