SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-3R3Y

DigiKey Part Number
SRR1240-3R3YTR-ND - Tape & Reel (TR)
SRR1240-3R3YCT-ND - Cut Tape (CT)
SRR1240-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-3R3Y
Description
FIXED IND 3.3UH 6.8A 15 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 6.8 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-3R3Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
14 @ 7.96MHz
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$7.66900$76.69
100$6.30360$630.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.28429$4,227.43
1,600$4.98321$7,973.14
2,400$4.81527$11,556.65
4,000$4.61194$18,447.76
5,600$4.48285$25,103.96
8,000$4.43394$35,471.52
Manufacturers Standard Package