
SRR1240-330M | |
|---|---|
DigiKey Part Number | 118-SRR1240-330MTR-ND - Tape & Reel (TR) 118-SRR1240-330MCT-ND - Cut Tape (CT) 118-SRR1240-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-330M |
Description | FIXED IND 33UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $7.62000 | $76.20 |
| 100 | $6.26330 | $626.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.25050 | $4,200.40 |
| 1,600 | $4.95134 | $7,922.14 |
| 2,400 | $4.78448 | $11,482.75 |
| 4,000 | $4.58245 | $18,329.80 |
| 5,600 | $4.45419 | $24,943.46 |
| 8,000 | $4.40559 | $35,244.72 |

