SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-330M

DigiKey Part Number
118-SRR1240-330MTR-ND - Tape & Reel (TR)
118-SRR1240-330MCT-ND - Cut Tape (CT)
118-SRR1240-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-330M
Description
FIXED IND 33UH 2.3A 97 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
97mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.62000$76.20
100$6.26330$626.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.25050$4,200.40
1,600$4.95134$7,922.14
2,400$4.78448$11,482.75
4,000$4.58245$18,329.80
5,600$4.45419$24,943.46
8,000$4.40559$35,244.72
Manufacturers Standard Package