
SRR1210-220M | |
|---|---|
DigiKey Part Number | SRR1210-220MTR-ND - Tape & Reel (TR) SRR1210-220MCT-ND - Cut Tape (CT) SRR1210-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-220M |
Description | FIXED IND 22UH 5.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 5.2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.06100 | $80.61 |
| 100 | $6.62800 | $662.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.13160 | $1,532.90 |
| 500 | $5.78160 | $2,890.80 |
| 750 | $5.58640 | $4,189.80 |
| 1,250 | $5.34995 | $6,687.44 |
| 1,750 | $5.19981 | $9,099.67 |
| 2,500 | $5.04538 | $12,613.45 |
| 6,250 | $4.69114 | $29,319.62 |

