SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-390YL

DigiKey Part Number
118-SRR1208-390YLTR-ND - Tape & Reel (TR)
118-SRR1208-390YLCT-ND - Cut Tape (CT)
118-SRR1208-390YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-390YL
Description
FIXED IND 39UH 2.5A 76 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.5 A 76mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-390YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$6.08400$60.84
100$5.00050$500.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.44543$1,778.17
800$4.19181$3,353.45
1,200$4.05028$4,860.34
2,000$3.87884$7,757.68
2,800$3.77005$10,556.14
4,000$3.65810$14,632.40
10,000$3.42809$34,280.90
Manufacturers Standard Package