


SRR1208-270ML | |
|---|---|
DigiKey Part Number  | 118-SRR1208-270MLTR-ND - Tape & Reel (TR) 118-SRR1208-270MLCT-ND - Cut Tape (CT) 118-SRR1208-270MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRR1208-270ML  | 
Description  | FIXED IND 27UH 3A 48 MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 µH Shielded Drum Core, Wirewound Inductor 3 A 48mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRR1208-270ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 27 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 4.3A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 48mOhm Max  | |
Q @ Freq  | 23 @ 2.52MHz  | |
Frequency - Self Resonant  | 6.5MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.500" L x 0.500" W (12.70mm x 12.70mm)  | |
Height - Seated (Max)  | 0.335" (8.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $6.04500 | $60.45 | 
| 100 | $4.96850 | $496.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $4.41700 | $1,766.80 | 
| 800 | $4.16501 | $3,332.01 | 
| 1,200 | $4.02438 | $4,829.26 | 
| 2,000 | $3.85404 | $7,708.08 | 
| 2,800 | $3.74595 | $10,488.66 | 
| 4,000 | $3.63471 | $14,538.84 | 
| 10,000 | $3.40617 | $34,061.70 | 

