


SRR1208-101YL | |
|---|---|
DigiKey Part Number | SRR1208-101YLTR-ND - Tape & Reel (TR) SRR1208-101YLCT-ND - Cut Tape (CT) SRR1208-101YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-101YL |
Description | FIXED IND 100UH 1.5A 170MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-101YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.04500 | $60.45 |
| 100 | $4.96850 | $496.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.41700 | $1,766.80 |
| 800 | $4.16501 | $3,332.01 |
| 1,200 | $4.02438 | $4,829.26 |
| 2,000 | $3.85404 | $7,708.08 |
| 2,800 | $3.74595 | $10,488.66 |
| 4,000 | $3.63471 | $14,538.84 |
| 10,000 | $3.40617 | $34,061.70 |

