
SRR1206-470YL | |
|---|---|
DigiKey Part Number | 118-SRR1206-470YLTR-ND - Tape & Reel (TR) 118-SRR1206-470YLCT-ND - Cut Tape (CT) 118-SRR1206-470YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-470YL |
Description | FIXED IND 47UH 1.6A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-470YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $5.92300 | $59.23 |
| 100 | $4.86790 | $486.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.18103 | $2,508.62 |
| 1,200 | $3.94249 | $4,730.99 |
| 1,800 | $3.80952 | $6,857.14 |
| 3,000 | $3.64841 | $10,945.23 |
| 4,200 | $3.54614 | $14,893.79 |
| 6,000 | $3.44096 | $20,645.76 |
| 15,000 | $3.32887 | $49,933.05 |

