
SRR1206-271KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-271KLTR-ND - Tape & Reel (TR) 118-SRR1206-271KLCT-ND - Cut Tape (CT) 118-SRR1206-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-271KL |
Description | FIXED IND 270UH 650MA 520MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 650 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.91500 | $59.15 |
| 100 | $4.86170 | $486.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.17565 | $2,505.39 |
| 1,200 | $3.93743 | $4,724.92 |
| 1,800 | $3.80463 | $6,848.33 |
| 3,000 | $3.64372 | $10,931.16 |
| 4,200 | $3.54159 | $14,874.68 |
| 6,000 | $3.43654 | $20,619.24 |
| 15,000 | $3.32459 | $49,868.85 |

