
SRR1205-150ML | |
|---|---|
DigiKey Part Number  | SRR1205-150MLTR-ND - Tape & Reel (TR) SRR1205-150MLCT-ND - Cut Tape (CT) SRR1205-150MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRR1205-150ML  | 
Description  | FIXED IND 15UH 2.7A 70 MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µH Shielded Drum Core, Wirewound Inductor 2.7 A 70mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRR1205-150ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 15 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 5.3A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 70mOhm Max  | |
Q @ Freq  | 20 @ 2.52MHz  | |
Frequency - Self Resonant  | 11MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.500" L x 0.500" W (12.70mm x 12.70mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 10 | $6.19200 | $61.92 | 
| 100 | $5.08930 | $508.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | $4.37118 | $2,622.71 | 
| 1,200 | $4.12188 | $4,946.26 | 
| 1,800 | $3.98276 | $7,168.97 | 
| 3,000 | $3.81440 | $11,443.20 | 
| 4,200 | $3.70750 | $15,571.50 | 
| 6,000 | $3.59752 | $21,585.12 | 
| 15,000 | $3.49796 | $52,469.40 | 

