
SRR1050HA-R68Y | |
---|---|
DigiKey Part Number | 118-SRR1050HA-R68YTR-ND - Tape & Reel (TR) 118-SRR1050HA-R68YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-R68Y |
Description | IND 0.68UH 30% 9.5A SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 0.68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.23400 | $72.34 |
25 | $6.69040 | $167.26 |
50 | $6.30940 | $315.47 |
100 | $5.94800 | $594.80 |
250 | $5.50268 | $1,375.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $5.07041 | $3,549.29 |
1,400 | $4.69241 | $6,569.37 |
2,100 | $4.48375 | $9,415.88 |
3,500 | $4.23319 | $14,816.16 |
4,900 | $4.15681 | $20,368.37 |