
SRR1050A-8R2Y | |
---|---|
DigiKey Part Number | SRR1050A-8R2YTR-ND - Tape & Reel (TR) SRR1050A-8R2YCT-ND - Cut Tape (CT) SRR1050A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-8R2Y |
Description | FIXED IND 8.2UH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-8R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.50300 | $65.03 |
100 | $5.34950 | $534.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.53540 | $3,174.78 |
1,400 | $4.27681 | $5,987.53 |
2,100 | $4.13260 | $8,678.46 |
3,500 | $3.95796 | $13,852.86 |
4,900 | $3.84709 | $18,850.74 |
7,000 | $3.73305 | $26,131.35 |
17,500 | $3.69495 | $64,661.62 |