
SRR1050A-220Y | |
|---|---|
DigiKey Part Number | SRR1050A-220YTR-ND - Tape & Reel (TR) SRR1050A-220YCT-ND - Cut Tape (CT) SRR1050A-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-220Y |
Description | FIXED IND 22UH 2.9A 62 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.46200 | $64.62 |
| 100 | $5.31530 | $531.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.50640 | $3,154.48 |
| 1,400 | $4.24947 | $5,949.26 |
| 2,100 | $4.10617 | $8,622.96 |
| 3,500 | $3.93265 | $13,764.28 |
| 4,900 | $3.82249 | $18,730.20 |
| 7,000 | $3.70918 | $25,964.26 |
| 17,500 | $3.67133 | $64,248.28 |

