SRR1005-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-6R8M

DigiKey Part Number
SRR1005-6R8MTR-ND - Tape & Reel (TR)
SRR1005-6R8MCT-ND - Cut Tape (CT)
SRR1005-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-6R8M
Description
FIXED IND 6.8UH 2.2A 75 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 75mOhm Max Nonstandard
EDA/CAD Models
SRR1005-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$5.91500$59.15
100$4.86170$486.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.17565$2,505.39
1,200$3.93743$4,724.92
1,800$3.80463$6,848.33
3,000$3.64372$10,931.16
4,200$3.54159$14,874.68
6,000$3.43654$20,619.24
15,000$3.32459$49,868.85
Manufacturers Standard Package