
| SRR0908-222YL | |
|---|---|
| DigiKey Part Number | SRR0908-222YLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SRR0908-222YL | 
| Description | FIXED IND 2.2MH 200MA 5 OHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 200 mA 5Ohm Max 8-SMD, Gull Wing | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR0908-222YL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 mH | |
| Tolerance | ±15% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 290mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 5Ohm Max | |
| Q @ Freq | 95 @ 252kHz | |
| Frequency - Self Resonant | 1MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | - | |
| Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
| Height - Seated (Max) | 0.307" (7.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $4.80821 | $5,769.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China