
SRR0908-102YL | |
|---|---|
DigiKey Part Number | 118-SRR0908-102YLTR-ND - Tape & Reel (TR) 118-SRR0908-102YLCT-ND - Cut Tape (CT) 118-SRR0908-102YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0908-102YL |
Description | FIXED IND 1MH 300MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 300 mA 2.2Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-102YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 85 @ 252kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $7.23000 | $72.30 |
| 100 | $5.94380 | $594.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.28413 | $2,113.65 |
| 800 | $4.98258 | $3,986.06 |
| 1,200 | $4.81440 | $5,777.28 |
| 2,000 | $4.61079 | $9,221.58 |
| 2,800 | $4.48149 | $12,548.17 |
| 4,000 | $4.34848 | $17,393.92 |
| 10,000 | $4.15598 | $41,559.80 |

