
SRR0906-472YL | |
|---|---|
DigiKey Part Number | 118-SRR0906-472YLTR-ND - Tape & Reel (TR) 118-SRR0906-472YLCT-ND - Cut Tape (CT) 118-SRR0906-472YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0906-472YL |
Description | FIXED IND 4.7MH 100MA 19 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 100 mA 19Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0906-472YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 19Ohm Max | |
Q @ Freq | 100 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $6.85300 | $68.53 |
| 100 | $5.63340 | $563.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.83880 | $2,903.28 |
| 1,200 | $4.56284 | $5,475.41 |
| 1,800 | $4.40899 | $7,936.18 |
| 3,000 | $4.22262 | $12,667.86 |
| 4,200 | $4.10431 | $17,238.10 |
| 6,000 | $3.98263 | $23,895.78 |
| 15,000 | $3.91608 | $58,741.20 |

