SRR0906 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0906-121YL

DigiKey Part Number
SRR0906-121YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0906-121YL
Description
FIXED IND 120UH 650MA 480MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 650 mA 480mOhm Max 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SRR0906-121YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$4.56284$5,475.41