
SRR0735A-681M | |
---|---|
DigiKey Part Number | SRR0735A-681MTR-ND - Tape & Reel (TR) SRR0735A-681MCT-ND - Cut Tape (CT) SRR0735A-681MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-681M |
Description | FIXED IND 680UH 210MA 4 OHM SMD |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 210 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-681M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $5.69000 | $56.90 |
25 | $5.26160 | $131.54 |
50 | $4.95940 | $247.97 |
100 | $4.67620 | $467.62 |
250 | $4.32620 | $1,081.55 |
500 | $4.07906 | $2,039.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.71635 | $5,574.52 |
3,000 | $3.50473 | $10,514.19 |
4,500 | $3.38667 | $15,240.01 |
7,500 | $3.24374 | $24,328.05 |
10,500 | $3.18176 | $33,408.48 |