
SRP7030-R10FM | |
---|---|
DigiKey Part Number | SRP7030-R10FMTR-ND - Tape & Reel (TR) SRP7030-R10FMCT-ND - Cut Tape (CT) SRP7030-R10FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R10FM |
Description | FIXED IND 100NH 32A 0.0017OHM SM |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 32 A 1.7mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R10FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.256" W (7.60mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |