
PG0426.101NLT | |
---|---|
DigiKey Part Number | 553-3857-2-ND - Tape & Reel (TR) 553-3857-1-ND - Cut Tape (CT) 553-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.101NLT |
Description | FIXED IND 100NH 34.5A 1.5MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 34.5 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.101NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $15.54200 | $155.42 |
100 | $12.78350 | $1,278.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $9.72405 | $13,613.67 |