SRP7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-1R5M

DigiKey Part Number
118-SRP7030-1R5MTR-ND - Tape & Reel (TR)
118-SRP7030-1R5MCT-ND - Cut Tape (CT)
118-SRP7030-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-1R5M
Description
FIXED IND 1.5UH 9A 0.015OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$6.88100$68.81
100$5.65660$565.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.65276$4,652.76
2,000$4.38767$8,775.34
3,000$4.23983$12,719.49
5,000$4.06083$20,304.15
7,000$3.94722$27,630.54
10,000$3.93102$39,310.20
Manufacturers Standard Package