
SRP7030-1R5M | |
---|---|
DigiKey Part Number | 118-SRP7030-1R5MTR-ND - Tape & Reel (TR) 118-SRP7030-1R5MCT-ND - Cut Tape (CT) 118-SRP7030-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-1R5M |
Description | FIXED IND 1.5UH 9A 0.015OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.88100 | $68.81 |
100 | $5.65660 | $565.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.65276 | $4,652.76 |
2,000 | $4.38767 | $8,775.34 |
3,000 | $4.23983 | $12,719.49 |
5,000 | $4.06083 | $20,304.15 |
7,000 | $3.94722 | $27,630.54 |
10,000 | $3.93102 | $39,310.20 |