
SRP7028CC-R10Y | |
|---|---|
DigiKey Part Number  | 118-SRP7028CC-R10YTR-ND - Tape & Reel (TR) 118-SRP7028CC-R10YCT-ND - Cut Tape (CT) 118-SRP7028CC-R10YDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP7028CC-R10Y  | 
Description  | IND SMD 0.1UH 37.5A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 nH Shielded Wirewound Inductor 37.5 A 1.7mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 100 nH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 60A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 1.7mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 300MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.287" L x 0.260" W (7.30mm x 6.60mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.57580 | $2,575.80 | 

