
SRP7028CC-2R2M | |
|---|---|
DigiKey Part Number  | 118-SRP7028CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP7028CC-2R2MCT-ND - Cut Tape (CT) 118-SRP7028CC-2R2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP7028CC-2R2M  | 
Description  | IND SMD 2.2UH 8A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Wirewound Inductor 8 A 18mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 14A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 18mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 32MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.287" L x 0.260" W (7.30mm x 6.60mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $3.81000 | $38.10 | 
| 100 | $3.13200 | $313.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.57580 | $2,575.80 | 
| 2,000 | $2.42887 | $4,857.74 | 
| 3,000 | $2.34690 | $7,040.70 | 
| 5,000 | $2.24767 | $11,238.35 | 
| 7,000 | $2.18465 | $15,292.55 | 
| 10,000 | $2.11984 | $21,198.40 | 
| 25,000 | $2.03963 | $50,990.75 | 

