
SRP7028CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP7028CC-1R0MCT-ND - Cut Tape (CT) 118-SRP7028CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-1R0M |
Description | IND SMD 1UH 11A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.81000 | $38.10 |
| 100 | $3.13200 | $313.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57580 | $2,575.80 |
| 2,000 | $2.42887 | $4,857.74 |
| 3,000 | $2.34690 | $7,040.70 |
| 5,000 | $2.24767 | $11,238.35 |
| 7,000 | $2.18465 | $15,292.55 |
| 10,000 | $2.11984 | $21,198.40 |
| 25,000 | $2.03963 | $50,990.75 |

