Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030CA-R33M

DigiKey Part Number
SRP6030CA-R33MTR-ND - Tape & Reel (TR)
SRP6030CA-R33MCT-ND - Cut Tape (CT)
SRP6030CA-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030CA-R33M
Description
FIXED IND 330NH 25A 2.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 25 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6030CA-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.34000$12.34
10$10.13000$101.30
25$9.36840$234.21
50$8.83240$441.62
100$8.32750$832.75
250$7.70468$1,926.17
500$7.39916$3,699.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.85093$6,850.93
2,000$6.46107$12,922.14
3,000$6.24362$18,730.86
5,000$6.04506$30,225.30
Manufacturers Standard Package