


SRP5030TA-R68M | |
---|---|
DigiKey Part Number | SRP5030TA-R68MTR-ND - Tape & Reel (TR) SRP5030TA-R68MCT-ND - Cut Tape (CT) SRP5030TA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-R68M |
Description | FIXED IND 680NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 8.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-R68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.04700 | $80.47 |
25 | $7.44560 | $186.14 |
50 | $7.01880 | $350.94 |
100 | $6.61810 | $661.81 |
250 | $6.12276 | $1,530.69 |
500 | $5.77332 | $2,886.66 |
1,000 | $5.72865 | $5,728.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.13401 | $10,268.02 |
4,000 | $4.84207 | $19,368.28 |
6,000 | $4.68027 | $28,081.62 |