

SRP5030TA-R33M | |
|---|---|
DigiKey Part Number | SRP5030TA-R33MTR-ND - Tape & Reel (TR) SRP5030TA-R33MCT-ND - Cut Tape (CT) SRP5030TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-R33M |
Description | FIXED IND 330NH 14A 5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 14 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $8.00600 | $80.06 |
| 25 | $7.40760 | $185.19 |
| 50 | $6.98280 | $349.14 |
| 100 | $6.58420 | $658.42 |
| 250 | $6.09144 | $1,522.86 |
| 500 | $5.74378 | $2,871.89 |
| 1,000 | $5.69935 | $5,699.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.10775 | $10,215.50 |
| 4,000 | $4.81730 | $19,269.20 |
| 6,000 | $4.65633 | $27,937.98 |




