SRP5030TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP5030TA

SRP5030TA-5R6M

DigiKey Part Number
SRP5030TA-5R6MTR-ND - Tape & Reel (TR)
SRP5030TA-5R6MCT-ND - Cut Tape (CT)
SRP5030TA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030TA-5R6M
Description
FIXED IND 5.6UH 4.25A 63MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 4.25 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030TA-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.72000$9.72
10$8.00600$80.06
25$7.40760$185.19
50$6.98280$349.14
100$6.58420$658.42
250$6.09144$1,522.86
500$5.74378$2,871.89
1,000$5.69935$5,699.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.10775$10,215.50
4,000$4.81730$19,269.20
6,000$4.65633$27,937.98
Manufacturers Standard Package