SRP5030CC-R12Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CC-3R3M

DigiKey Part Number
118-SRP5030CC-3R3MTR-ND - Tape & Reel (TR)
118-SRP5030CC-3R3MCT-ND - Cut Tape (CT)
118-SRP5030CC-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CC-3R3M
Description
IND SMD 3.3UH 5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.71000$5.71
10$4.72400$47.24
100$3.88340$388.34
1,000$3.19413$3,194.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.01200$6,024.00
4,000$2.84049$11,361.96
6,000$2.74483$16,468.98
10,000$2.62901$26,290.10
14,000$2.59032$36,264.48
Manufacturers Standard Package