
SRP5030CC-2R2M | |
|---|---|
DigiKey Part Number  | 118-SRP5030CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP5030CC-2R2MCT-ND - Cut Tape (CT) 118-SRP5030CC-2R2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP5030CC-2R2M  | 
Description  | IND SMD 2.2UH 7A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Wirewound Inductor 7 A 32mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 8A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 32mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 33MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.224" L x 0.205" W (5.70mm x 5.20mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 10 | $4.72400 | $47.24 | 
| 100 | $3.88340 | $388.34 | 
| 1,000 | $3.19413 | $3,194.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.01200 | $6,024.00 | 
| 4,000 | $2.84049 | $11,361.96 | 
| 6,000 | $2.74483 | $16,468.98 | 
| 10,000 | $2.62901 | $26,290.10 | 
| 14,000 | $2.59032 | $36,264.48 | 

