Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CA-4R7M

DigiKey Part Number
SRP5030CA-4R7MTR-ND - Tape & Reel (TR)
SRP5030CA-4R7MCT-ND - Cut Tape (CT)
SRP5030CA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CA-4R7M
Description
FIXED IND 4.7UH 5.9A 36.3MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.9 A 36.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030CA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
36.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.29000$10.29
10$8.49600$84.96
25$7.85840$196.46
50$7.40920$370.46
100$6.98530$698.53
250$6.46300$1,615.75
500$6.09408$3,047.04
1,000$6.08680$6,086.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.41936$10,838.72
4,000$5.11124$20,444.96
6,000$4.97288$29,837.28
Manufacturers Standard Package